Omnitronic 30220761 5 Pin XLR Cable Black Durable 0.5m

MPN
30220761
Brand
Omnitronic
EAN-13
4026397338232
Order Code
19-3754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £5.53 £4.70
10+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Omnitronic 30220761 is an 5 pin XLR cable featuring a durable black sheath and a length of 0.5 metres, designed for high-quality audio connectivity. With its robust construction, this cable ensures reliable signal transmission, making it suitable for professional audio installations and sound engineering environments. Commonly utilised in scenarios requiring XLR extensions, the cable is also well-suited for DMX control signal transmission in lighting setups, affirming its versatility in both audio and stage lighting applications. This product is equipped with industry-standard XLR connectors which facilitate secure, stable connections, essential in maintaining signal integrity across various equipment interfaces.
Connector 1 XLR plug 5-pin
Connector 2 XLR
Length 0.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 5-pin

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot